
TZMB36-GS08 | |
|---|---|
DigiKey Part Number | 112-TZMB36-GS08TR-ND - Tape & Reel (TR) 112-TZMB36-GS08CT-ND - Cut Tape (CT) 112-TZMB36-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZMB36-GS08 |
Description | DIODE ZENER 36V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 500 mW ±2% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 27 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-80 MiniMELF |
Impedance (Max) (Zzt) 80 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5258B_R1_00001 | Panjit International Inc. | 2 536 | 3757-MMSZ5258B_R1_00001CT-ND | 2,29000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,30000 Kč | 7,30 Kč |
| 10 | 4,40100 Kč | 44,01 Kč |
| 100 | 2,75710 Kč | 275,71 Kč |
| 500 | 2,03800 Kč | 1 019,00 Kč |
| 1 000 | 1,80504 Kč | 1 805,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,55232 Kč | 3 880,80 Kč |
| 5 000 | 1,39578 Kč | 6 978,90 Kč |
| 7 500 | 1,31590 Kč | 9 869,25 Kč |
| 12 500 | 1,22607 Kč | 15 325,88 Kč |
| 17 500 | 1,17285 Kč | 20 524,88 Kč |
| 25 000 | 1,12111 Kč | 28 027,75 Kč |
| Unit Price without VAT: | 7,30000 Kč |
|---|---|
| Unit Price with VAT: | 8,83300 Kč |






