
MCR69-3G | |
|---|---|
DigiKey Part Number | MCR69-3GOS-ND |
Manufacturer | |
Manufacturer Product Number | MCR69-3G |
Description | SCR 100V 25A TO-220AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SCR 100 V 25 A Standard Recovery Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | MCR69-3G Models |
Category | Current - Hold (Ih) (Max) 50 mA |
Manufacturer Littelfuse Inc. | Current - Off State (Max) 10 µA |
Packaging Tube | Current - Non Rep. Surge 50, 60Hz (Itsm) 300A @ 60Hz |
Part Status Active | SCR Type Standard Recovery |
Voltage - Off State 100 V | Operating Temperature -40°C ~ 125°C |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Mounting Type Through Hole |
Current - Gate Trigger (Igt) (Max) 30 mA | Package / Case TO-220-3 |
Voltage - On State (Vtm) (Max) 1.8 V | Supplier Device Package TO-220AB |
Current - On State (It (AV)) (Max) 16 A | Base Product Number |
Current - On State (It (RMS)) (Max) 25 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,03000 Kč | 69,03 Kč |
| 50 | 34,89120 Kč | 1 744,56 Kč |
| 100 | 31,58360 Kč | 3 158,36 Kč |
| 500 | 25,78574 Kč | 12 892,87 Kč |
| 1 000 | 25,20387 Kč | 25 203,87 Kč |
| Unit Price without VAT: | 69,03000 Kč |
|---|---|
| Unit Price with VAT: | 83,52630 Kč |






