
TLZ12B-GS08 | |
|---|---|
DigiKey Part Number | 112-TLZ12B-GS08TR-ND - Tape & Reel (TR) 112-TLZ12B-GS08CT-ND - Cut Tape (CT) 112-TLZ12B-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLZ12B-GS08 |
Description | DIODE ZENER 12V 500MW SOD80 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 500 mW Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 12 Ohms | |
Current - Reverse Leakage @ Vr | 40 nA @ 10.9 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 Kč | 2,95 Kč |
| 10 | 2,08400 Kč | 20,84 Kč |
| 100 | 1,01040 Kč | 101,04 Kč |
| 500 | 0,98936 Kč | 494,68 Kč |
| 1 000 | 0,96830 Kč | 968,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,94102 Kč | 2 352,55 Kč |
| 5 000 | 0,83998 Kč | 4 199,90 Kč |
| 7 500 | 0,78842 Kč | 5 913,15 Kč |
| 12 500 | 0,73040 Kč | 9 130,00 Kč |
| 17 500 | 0,63150 Kč | 11 051,25 Kč |
| 25 000 | 0,52625 Kč | 13 156,25 Kč |
| 62 500 | 0,50556 Kč | 31 597,50 Kč |
| Unit Price without VAT: | 2,95000 Kč |
|---|---|
| Unit Price with VAT: | 3,56950 Kč |




