


SP15-01WTG-C-HV | |
|---|---|
DigiKey Part Number | F6962TR-ND - Tape & Reel (TR) F6962CT-ND - Cut Tape (CT) F6962DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP15-01WTG-C-HV |
Description | TVS DIODE 15VWM 27VC 2FLIPCHIP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 27V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 2-FlipChip |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V (Max) | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 27V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 100W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 21pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2-XFDFN, FCDFN | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 4,55700 Kč | 45,57 Kč |
| 100 | 2,85150 Kč | 285,15 Kč |
| 500 | 2,10904 Kč | 1 054,52 Kč |
| 1 000 | 1,86903 Kč | 1 869,03 Kč |
| 2 000 | 1,66651 Kč | 3 333,02 Kč |
| 5 000 | 1,44685 Kč | 7 234,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,09236 Kč | 10 923,60 Kč |
| 20 000 | 0,99696 Kč | 19 939,20 Kč |
| 30 000 | 0,94835 Kč | 28 450,50 Kč |
| 50 000 | 0,89372 Kč | 44 686,00 Kč |
| 70 000 | 0,88192 Kč | 61 734,40 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |


