Direct
Similar
Similar
Similar
Similar
Similar
Similar



SSC54-E3/57T | |
|---|---|
DigiKey Part Number | SSC54-E3/57TGITR-ND - Tape & Reel (TR) SSC54-E3/57TGICT-ND - Cut Tape (CT) SSC54-E3/57TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSC54-E3/57T |
Description | DIODE SCHOTTKY 40V 5A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SSC54-E3/57T Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AB (SMC) |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 5A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 490 mV @ 5 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B540C-13-F | Diodes Incorporated | 0 | B540C-FDICT-ND | 17,73000 Kč | Direct |
| CDBC540-G | Comchip Technology | 53 055 | 641-1126-1-ND | 22,94000 Kč | Similar |
| CDBC540-HF | Comchip Technology | 50 659 | 641-1733-1-ND | 22,94000 Kč | Similar |
| LSM540J/TR13 | Microchip Technology | 0 | LSM540J/TR13-ND | 25,05163 Kč | Similar |
| LSM540JE3/TR13 | Microchip Technology | 0 | LSM540JE3/TR13-ND | 12,20464 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,90000 Kč | 21,90 Kč |
| 10 | 13,63900 Kč | 136,39 Kč |
| 100 | 8,88650 Kč | 888,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 6,32633 Kč | 5 377,38 Kč |
| 1 700 | 5,74826 Kč | 9 772,04 Kč |
| 2 550 | 5,45367 Kč | 13 906,86 Kč |
| 4 250 | 5,12250 Kč | 21 770,62 Kč |
| 5 950 | 4,92635 Kč | 29 311,78 Kč |
| 8 500 | 4,73565 Kč | 40 253,02 Kč |
| Unit Price without VAT: | 21,90000 Kč |
|---|---|
| Unit Price with VAT: | 26,49900 Kč |















