


SS8P6CHM3_A/H | |
---|---|
DigiKey Part Number | SS8P6CHM3_A/HGITR-ND - Tape & Reel (TR) SS8P6CHM3_A/HGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SS8P6CHM3_A/H |
Description | DIODE ARRAY SCHOTT 50V 4A TO277A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 50 V 4A Surface Mount TO-277, 3-PowerDFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) (per Diode) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 50 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-277, 3-PowerDFN | |
Supplier Device Package | TO-277A (SMPC) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 15,62000 Kč | 15,62 Kč |
10 | 11,04000 Kč | 110,40 Kč |
100 | 8,70280 Kč | 870,28 Kč |
500 | 6,71350 Kč | 3 356,75 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 500 | 4,77577 Kč | 7 163,65 Kč |
3 000 | 4,31959 Kč | 12 958,77 Kč |
Unit Price without VAT: | 15,62000 Kč |
---|---|
Unit Price with VAT: | 18,90020 Kč |