
ZV20K1812801NIR1HT | |
---|---|
DigiKey Part Number | 118-ZV20K1812801NIR1HTTR-ND - Tape & Reel (TR) 118-ZV20K1812801NIR1HTCT-ND - Cut Tape (CT) 118-ZV20K1812801NIR1HTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZV20K1812801NIR1HT |
Description | VARISTOR 33V 800A 1812 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 33 V 800 A Varistor 1 Circuit Surface Mount, MLCV 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 20 V | |
Maximum DC Volts | 26 V | |
Varistor Voltage (Min) | 26.4 V | |
Varistor Voltage (Typ) | 33 V | |
Varistor Voltage (Max) | 36.3 V | |
Current - Surge | 800 A | |
Energy | 3J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 3000 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1812 (4532 Metric) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 12,50000 Kč | 12,50 Kč |
10 | 8,87400 Kč | 88,74 Kč |
25 | 7,95720 Kč | 198,93 Kč |
100 | 6,93850 Kč | 693,85 Kč |
250 | 6,45480 Kč | 1 613,70 Kč |
500 | 6,16234 Kč | 3 081,17 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 5,92176 Kč | 5 921,76 Kč |
2 000 | 5,72367 Kč | 11 447,34 Kč |
3 000 | 5,62445 Kč | 16 873,35 Kč |
5 000 | 5,51453 Kč | 27 572,65 Kč |
7 000 | 5,45029 Kč | 38 152,03 Kč |
10 000 | 5,38851 Kč | 53 885,10 Kč |
25 000 | 5,25548 Kč | 131 387,00 Kč |
Unit Price without VAT: | 12,50000 Kč |
---|---|
Unit Price with VAT: | 15,12500 Kč |