
SMBJ28CA-E3/52 | |
|---|---|
DigiKey Part Number | SMBJ28CA-E3/52GITR-ND - Tape & Reel (TR) SMBJ28CA-E3/52GICT-ND - Cut Tape (CT) SMBJ28CA-E3/52GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ28CA-E3/52 |
Description | TVS DIODE 28VWM 45.5VC DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 45.5V Clamp 13.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ28CA-E3/52 Models |
Category | Current - Peak Pulse (10/1000µs) 13.2A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 28V | Supplier Device Package |
Voltage - Breakdown (Min) 31.1V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 45.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 8,48300 Kč | 84,83 Kč |
| 100 | 5,41960 Kč | 541,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 3,55147 Kč | 2 663,60 Kč |
| 1 500 | 3,19351 Kč | 4 790,26 Kč |
| 2 250 | 3,01083 Kč | 6 774,37 Kč |
| 3 750 | 2,80545 Kč | 10 520,44 Kč |
| 5 250 | 2,68374 Kč | 14 089,63 Kč |
| 7 500 | 2,56542 Kč | 19 240,65 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |

