



SS8P3CL-M3/86A | |
|---|---|
DigiKey Part Number | SS8P3CL-M3/86AGITR-ND - Tape & Reel (TR) SS8P3CL-M3/86AGICT-ND - Cut Tape (CT) SS8P3CL-M3/86AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS8P3CL-M3/86A |
Description | DIODE ARRAY SCHOTT 30V 4A TO277A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 4A Surface Mount TO-277, 3-PowerDFN |
Datasheet | Datasheet |
EDA/CAD Models | SS8P3CL-M3/86A Models |
Category | Voltage - Forward (Vf) (Max) @ If 540 mV @ 4 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 300 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-277, 3-PowerDFN |
Technology Schottky | Supplier Device Package TO-277A (SMPC) |
Voltage - DC Reverse (Vr) (Max) 30 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,82000 Kč | 24,82 Kč |
| 10 | 15,55800 Kč | 155,58 Kč |
| 100 | 10,19000 Kč | 1 019,00 Kč |
| 500 | 7,88630 Kč | 3 943,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 6,76525 Kč | 10 147,88 Kč |
| 3 000 | 6,20048 Kč | 18 601,44 Kč |
| 4 500 | 5,91272 Kč | 26 607,24 Kč |
| 7 500 | 5,58939 Kč | 41 920,42 Kč |
| 10 500 | 5,39790 Kč | 56 677,95 Kč |
| 15 000 | 5,21182 Kč | 78 177,30 Kč |
| Unit Price without VAT: | 24,82000 Kč |
|---|---|
| Unit Price with VAT: | 30,03220 Kč |









