Diode 40 V 5A Surface Mount TO-277A (SMPC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 5A Surface Mount TO-277A (SMPC)
TO-277A

SS5P4HM3_A/I

DigiKey Part Number
SS5P4HM3_A/IGITR-ND - Tape & Reel (TR)
SS5P4HM3_A/IGICT-ND - Cut Tape (CT)
SS5P4HM3_A/IGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS5P4HM3_A/I
Description
DIODE SCHOTTKY 40V 5A TO277A
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 40 V 5A Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
520 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
250 µA @ 40 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
TO-277A (SMPC)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 218
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,52000 Kč14,52 Kč
1010,06200 Kč100,62 Kč
1007,93160 Kč793,16 Kč
5006,09440 Kč3 047,20 Kč
1 0005,33533 Kč5 335,33 Kč
2 0005,00390 Kč10 007,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 5003,99697 Kč25 980,31 Kč
13 0003,85215 Kč50 077,95 Kč
19 5003,81532 Kč74 398,74 Kč
Manufacturers Standard Package
Unit Price without VAT:14,52000 Kč
Unit Price with VAT:17,56920 Kč