Diode 30 V 3A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 30 V 3A Surface Mount DO-214AB (SMC)
DO-214AB, SMC

SS33-E3/9AT

DigiKey Part Number
112-SS33-E3/9ATTR-ND - Tape & Reel (TR)
112-SS33-E3/9ATCT-ND - Cut Tape (CT)
112-SS33-E3/9ATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS33-E3/9AT
Description
DIODE SCHOTTKY 30V 3A DO214AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 30 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
500 µA @ 30 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
DO-214AB (SMC)
Voltage - DC Reverse (Vr) (Max)
30 V
Operating Temperature - Junction
-55°C ~ 125°C
Current - Average Rectified (Io)
3A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
500 mV @ 3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STPS3L40SSTMicroelectronics9 931497-4673-1-ND14,18000 KčDirect
SS33onsemi5 251SS33FSCT-ND23,15000 KčUpgrade
MBRS330T3Gonsemi18 141MBRS330T3GOSCT-ND19,81000 KčSimilar
STPS340SSTMicroelectronics6 989497-2464-1-ND13,56000 KčSimilar
In-Stock: 950
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,27000 Kč21,27 Kč
1013,24300 Kč132,43 Kč
1008,62170 Kč862,17 Kč
5006,62830 Kč3 314,15 Kč
1 0005,98595 Kč5 985,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 5005,07212 Kč17 752,42 Kč
7 0004,67661 Kč32 736,27 Kč
10 5004,47515 Kč46 989,08 Kč
17 5004,24879 Kč74 353,82 Kč
24 5004,11476 Kč100 811,62 Kč
35 0003,98454 Kč139 458,90 Kč
Manufacturers Standard Package
Unit Price without VAT:21,27000 Kč
Unit Price with VAT:25,73670 Kč