Diode 40 V 2A Surface Mount DO-220AA (SMP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 2A Surface Mount DO-220AA (SMP)
eSMP® Package Evolution

SS2P4-M3/84A

DigiKey Part Number
SS2P4-M3/84AGITR-ND - Tape & Reel (TR)
SS2P4-M3/84AGICT-ND - Cut Tape (CT)
SS2P4-M3/84AGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS2P4-M3/84A
Description
DIODE SCHOTTKY 40V 2A DO220AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 40 V 2A Surface Mount DO-220AA (SMP)
Datasheet
 Datasheet
EDA/CAD Models
SS2P4-M3/84A Models
Product Attributes
Filter Similar Products
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
150 µA @ 40 V
Series
Capacitance @ Vr, F
110pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
DO-220AA (SMP)
Voltage - DC Reverse (Vr) (Max)
40 V
Operating Temperature - Junction
-55°C ~ 150°C
Current - Average Rectified (Io)
2A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
550 mV @ 2 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 44 346
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,14000 Kč13,14 Kč
108,15500 Kč81,55 Kč
1005,20760 Kč520,76 Kč
5003,92960 Kč1 964,80 Kč
1 0003,51728 Kč3 517,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,99283 Kč8 978,49 Kč
6 0002,72853 Kč16 371,18 Kč
9 0002,59378 Kč23 344,02 Kč
15 0002,44236 Kč36 635,40 Kč
21 0002,35268 Kč49 406,28 Kč
30 0002,26552 Kč67 965,60 Kč
Manufacturers Standard Package
Unit Price without VAT:13,14000 Kč
Unit Price with VAT:15,89940 Kč