



TCJY337M006R0025 | |
|---|---|
DigiKey Part Number | 478-9512-2-ND - Tape & Reel (TR) 478-9512-1-ND - Cut Tape (CT) 478-9512-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJY337M006R0025 |
Description | CAP TANT POLY 330UF 6.3V 2917 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 330 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code Y |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 25mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCJY337M006R0025E | KYOCERA AVX | 1 312 | 478-TCJY337M006R0025ECT-ND | 75,29000 Kč | Parametric Equivalent |
| T520V337M006ATE025 | KEMET | 6 511 | 399-4101-1-ND | 46,09000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,12000 Kč | 37,12 Kč |
| 10 | 24,83900 Kč | 248,39 Kč |
| 50 | 19,92540 Kč | 996,27 Kč |
| 100 | 18,41120 Kč | 1 841,12 Kč |
| 500 | 15,85060 Kč | 7 925,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 15,05830 Kč | 15 058,30 Kč |
| 3 000 | 14,07913 Kč | 42 237,39 Kč |
| 5 000 | 13,71691 Kč | 68 584,55 Kč |
| Unit Price without VAT: | 37,12000 Kč |
|---|---|
| Unit Price with VAT: | 44,91520 Kč |










