330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 25mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 25mOhm @ 100kHz
KEMET Webinar - Polymer Capacitors - Your Solution When MLCC Lead Times Are Tight

T520V337M006ATE025

DigiKey Part Number
399-4101-2-ND - Tape & Reel (TR)
399-4101-1-ND - Cut Tape (CT)
399-4101-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T520V337M006ATE025
Description
CAP TANT POLY 330UF 6.3V 2917
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 25mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T520V337M006ATE025 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
330 µF
Height - Seated (Max)
0.075" (1.90mm)
Tolerance
±20%
Manufacturer Size Code
V
Voltage - Rated
6.3 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
25mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
6TPE330MAPPanasonic Industry17 728P16627CT-ND2,81000 KčDirect
TCJY337M006R0025KYOCERA AVX795478-9512-1-ND1,78000 KčDirect
In-Stock: 6 511
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
146,09000 Kč46,09 Kč
1031,17900 Kč311,79 Kč
5025,30180 Kč1 265,09 Kč
10023,48330 Kč2 348,33 Kč
50020,40920 Kč10 204,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00019,45735 Kč19 457,35 Kč
3 00018,28124 Kč54 843,72 Kč
5 00017,84605 Kč89 230,25 Kč
Manufacturers Standard Package
Unit Price without VAT:46,09000 Kč
Unit Price with VAT:55,76890 Kč