
SS14-M3/5AT | |
|---|---|
DigiKey Part Number | SS14-M3/5ATGITR-ND - Tape & Reel (TR) SS14-M3/5ATGICT-ND - Cut Tape (CT) SS14-M3/5ATGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS14-M3/5AT |
Description | DIODE SCHOTTKY 40V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 7,83200 Kč | 78,32 Kč |
| 100 | 4,98910 Kč | 498,91 Kč |
| 500 | 3,75906 Kč | 1 879,53 Kč |
| 1 000 | 3,36178 Kč | 3 361,78 Kč |
| 2 000 | 3,02718 Kč | 6 054,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 2,52861 Kč | 18 964,58 Kč |
| 15 000 | 2,32589 Kč | 34 888,35 Kč |
| 22 500 | 2,22261 Kč | 50 008,72 Kč |
| 37 500 | 2,10658 Kč | 78 996,75 Kč |
| 52 500 | 2,03787 Kč | 106 988,17 Kč |
| 75 000 | 1,97110 Kč | 147 832,50 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |











