


SS10P4HM3_A/H | |
---|---|
DigiKey Part Number | SS10P4HM3_A/HGITR-ND - Tape & Reel (TR) SS10P4HM3_A/HGICT-ND - Cut Tape (CT) SS10P4HM3_A/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS10P4HM3_A/H |
Description | DIODE SCHOTTKY 40V 10A TO277A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 10A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 560 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 800 µA @ 40 V | |
Capacitance @ Vr, F | 750pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 25,62000 Kč | 25,62 Kč |
10 | 12,87300 Kč | 128,73 Kč |
100 | 11,20860 Kč | 1 120,86 Kč |
500 | 8,95982 Kč | 4 479,91 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 500 | 6,87959 Kč | 10 319,39 Kč |
3 000 | 6,55624 Kč | 19 668,72 Kč |
Unit Price without VAT: | 25,62000 Kč |
---|---|
Unit Price with VAT: | 31,00020 Kč |