
SM30T33AY | |
|---|---|
DigiKey Part Number | 497-12187-2-ND - Tape & Reel (TR) 497-12187-1-ND - Cut Tape (CT) 497-12187-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM30T33AY |
Description | TVS DIODE 28VWM 45.4VC SMC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 66.1A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SM30T33AY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 66.1A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,63000 Kč | 21,63 Kč |
| 10 | 18,56200 Kč | 185,62 Kč |
| 100 | 15,55950 Kč | 1 555,95 Kč |
| 500 | 12,49046 Kč | 6 245,23 Kč |
| 1 000 | 11,42102 Kč | 11 421,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,97405 Kč | 24 935,12 Kč |
| 5 000 | 9,71288 Kč | 48 564,40 Kč |
| 7 500 | 9,51736 Kč | 71 380,20 Kč |
| Unit Price without VAT: | 21,63000 Kč |
|---|---|
| Unit Price with VAT: | 26,17230 Kč |











