N-Channel 40 V 58A (Tc) 4.6W (Ta), 46W (Tc) Surface Mount PowerPAK® SO-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI7884BDP-T1-GE3

DigiKey Part Number
SI7884BDP-T1-GE3TR-ND - Tape & Reel (TR)
SI7884BDP-T1-GE3CT-ND - Cut Tape (CT)
SI7884BDP-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI7884BDP-T1-GE3
Description
MOSFET N-CH 40V 58A PPAK SO-8
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 58A (Tc) 4.6W (Ta), 46W (Tc) Surface Mount PowerPAK® SO-8
Datasheet
 Datasheet
EDA/CAD Models
SI7884BDP-T1-GE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
7.5mOhm @ 16A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
77 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3540 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
4.6W (Ta), 46W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® SO-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 138
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
187,77000 Kč87,77 Kč
1057,59800 Kč575,98 Kč
10040,43580 Kč4 043,58 Kč
50033,73328 Kč16 866,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00027,76384 Kč83 291,52 Kč
6 00027,55988 Kč165 359,28 Kč
Manufacturers Standard Package
Unit Price without VAT:87,77000 Kč
Unit Price with VAT:106,20170 Kč