SML4753HE3/61 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 3,35475 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 4,06906 Kč
Datasheet

Similar


onsemi
In Stock: 10 372
Unit Price: 11,76000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 4,68885 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 2,91389 Kč
Datasheet
Zener Diode 36 V 1 W ±10% Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SML4753HE3/61

DigiKey Part Number
SML4753HE3/61-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SML4753HE3/61
Description
DIODE ZENER 36V 1W DO214AC
Customer Reference
Detailed Description
Zener Diode 36 V 1 W ±10% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 27.4 V
Mfr
Operating Temperature
150°C
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±10%
Package / Case
Power - Max
1 W
Supplier Device Package
DO-214AC (SMA)
Impedance (Max) (Zzt)
50 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SML4753-E3/5AVishay General Semiconductor - Diodes Division0SML4753-E3/5A-ND3,35475 KčDirect
SML4753HE3_A/HVishay General Semiconductor - Diodes Division0SML4753HE3_A/H-ND4,06906 KčDirect
1SMA5938BT3Gonsemi10 3721SMA5938BT3GOSCT-ND11,76000 KčSimilar
CMZ5938B BK PBFREECentral Semiconductor Corp01514-CMZ5938BBKPBFREE-ND4,68885 KčSimilar
CZRA5938B-GComchip Technology0CZRA5938B-G-ND2,91389 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types