SML4753-E3/5A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 10 372
Unit Price: 11,76000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 4,68885 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 21,00000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 3,68379 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 2,91389 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 11,54890 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 11,54890 Kč
Datasheet

Similar


onsemi
In Stock: 4 486
Unit Price: 24,15000 Kč
Datasheet
Zener Diode 36 V 1 W ±10% Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SML4753-E3/5A

DigiKey Part Number
SML4753-E3/5A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SML4753-E3/5A
Description
DIODE ZENER 36V 1W DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 36 V 1 W ±10% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
50 Ohms
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 27.4 V
Packaging
Tape & Reel (TR)
Operating Temperature
150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±10%
Supplier Device Package
DO-214AC (SMA)
Power - Max
1 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SML4753HE3/5AVishay General Semiconductor - Diodes Division0SML4753HE3/5A-ND0,00000 KčDirect
1SMA5938BT3Gonsemi10 3721SMA5938BT3GOSCT-ND11,76000 KčSimilar
CMZ5938B BK PBFREECentral Semiconductor Corp01514-CMZ5938BBKPBFREE-ND4,68885 KčSimilar
CMZ5938B TR13 PBFREECentral Semiconductor Corp01514-CMZ5938BTR13PBFREECT-ND21,00000 KčSimilar
CZRA4753-GComchip Technology0CZRA4753-G-ND3,68379 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 5003,35475 Kč25 160,62 Kč
15 0003,10509 Kč46 576,35 Kč
22 5002,97794 Kč67 003,65 Kč
37 5002,87673 Kč107 877,37 Kč
Manufacturers Standard Package
Unit Price without VAT:3,35475 Kč
Unit Price with VAT:4,05925 Kč