Zener Diode 36 V 1 W ±5% Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SML4753A-E3/61

DigiKey Part Number
SML4753A-E3/61GITR-ND - Tape & Reel (TR)
SML4753A-E3/61GICT-ND - Cut Tape (CT)
SML4753A-E3/61GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML4753A-E3/61
Description
DIODE ZENER 36V 1W DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 36 V 1 W ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
50 Ohms
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 27.4 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-214AC (SMA)
Power - Max
1 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMAZ36-13-FDiodes Incorporated539SMAZ36-FDICT-ND12,60000 KčSimilar
Z1SMA36Diotec Semiconductor4 5854878-Z1SMA36CT-ND7,98000 KčSimilar
In-Stock: 1 505
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,22000 Kč17,22 Kč
1010,73000 Kč107,30 Kč
1006,92090 Kč692,09 Kč
5005,27680 Kč2 638,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 8004,34950 Kč7 829,10 Kč
3 6003,96442 Kč14 271,91 Kč
5 4003,76821 Kč20 348,33 Kč
9 0003,54764 Kč31 928,76 Kč
12 6003,41699 Kč43 054,07 Kč
18 0003,29004 Kč59 220,72 Kč
Manufacturers Standard Package
Unit Price without VAT:17,22000 Kč
Unit Price with VAT:20,83620 Kč