Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SML4745HE3_A/H | |
|---|---|
DigiKey Part Number | SML4745HE3_A/H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SML4745HE3_A/H |
Description | DIODE ZENER 16V 1W DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 1 W ±10% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 12.2 V |
Mfr | Operating Temperature 150°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±10% | Package / Case |
Power - Max 1 W | Supplier Device Package DO-214AC (SMA) |
Impedance (Max) (Zzt) 16 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SML4745-E3/5A | Vishay General Semiconductor - Diodes Division | 0 | SML4745-E3/5A-ND | 3,35475 Kč | Parametric Equivalent |
| SML4745-E3/61 | Vishay General Semiconductor - Diodes Division | 296 | SML4745-E3/61GICT-ND | 17,22000 Kč | Parametric Equivalent |
| SML4745A-E3/5A | Vishay General Semiconductor - Diodes Division | 161 | 112-SML4745A-E3/5ACT-ND | 17,22000 Kč | Parametric Equivalent |
| SML4745A-E3/61 | Vishay General Semiconductor - Diodes Division | 3 074 | SML4745A-E3/61GICT-ND | 17,22000 Kč | Parametric Equivalent |
| SML4745AHE3/5A | Vishay General Semiconductor - Diodes Division | 0 | SML4745AHE3/5A-ND | 0,00000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 4,06906 Kč | 7 324,31 Kč |
| 3 600 | 3,70953 Kč | 13 354,31 Kč |
| 5 400 | 3,58941 Kč | 19 382,81 Kč |
| Unit Price without VAT: | 4,06906 Kč |
|---|---|
| Unit Price with VAT: | 4,92356 Kč |


