SML4745AHE3/5A is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 3 074
Unit Price: 17,22000 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 6 210
Unit Price: 18,90000 Kč
Datasheet

Similar


onsemi
In Stock: 2 206
Unit Price: 11,76000 Kč
Datasheet

Similar


onsemi
In Stock: 15 660
Unit Price: 24,15000 Kč
Datasheet
Zener Diode 16 V 1 W ±5% Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SML4745AHE3/5A

DigiKey Part Number
SML4745AHE3/5A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SML4745AHE3/5A
Description
DIODE ZENER 16V 1W DO214AC
Customer Reference
Detailed Description
Zener Diode 16 V 1 W ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 12.2 V
Mfr
Operating Temperature
150°C
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
1 W
Supplier Device Package
DO-214AC (SMA)
Impedance (Max) (Zzt)
16 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SML4745A-E3/61Vishay General Semiconductor - Diodes Division3 074SML4745A-E3/61GICT-ND17,22000 KčDirect
SML4745AHE3_A/IVishay General Semiconductor - Diodes Division6 210112-SML4745AHE3_A/ICT-ND18,90000 KčDirect
1SMA5930BT3Gonsemi2 2061SMA5930BT3GOSCT-ND11,76000 KčSimilar
SZ1SMA5930BT3Gonsemi15 660SZ1SMA5930BT3GOSCT-ND24,15000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types