SML4744HE3_A/H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 3,54413 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 1 361
Unit Price: 20,16000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 285
Unit Price: 17,22000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 3,82163 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 7 055
Unit Price: 18,90000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 3,58940 Kč
Datasheet
Image for SML4744HE3_A/H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SML4744HE3_A/H

DigiKey Part Number
SML4744HE3_A/H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SML4744HE3_A/H
Description
DIODE ZENER 15V 1W DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 1 W ±10% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 11.4 V
Mfr
Operating Temperature
150°C
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±10%
Package / Case
Power - Max
1 W
Supplier Device Package
DO-214AC (SMA)
Impedance (Max) (Zzt)
14 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SML4744-E3/5AVishay General Semiconductor - Diodes Division0SML4744-E3/5A-ND3,54413 KčParametric Equivalent
SML4744-E3/61Vishay General Semiconductor - Diodes Division1 361SML4744-E3/61GICT-ND20,16000 KčParametric Equivalent
SML4744A-E3/5AVishay General Semiconductor - Diodes Division285SML4744A-E3/5AGICT-ND17,22000 KčParametric Equivalent
SML4744AHE3/5AVishay General Semiconductor - Diodes Division0SML4744AHE3/5A-ND0,00000 KčParametric Equivalent
SML4744AHE3/61Vishay General Semiconductor - Diodes Division0SML4744AHE3/61-ND0,00000 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 8004,06906 Kč7 324,31 Kč
3 6003,70953 Kč13 354,31 Kč
5 4003,58941 Kč19 382,81 Kč
Manufacturers Standard Package
Unit Price without VAT:4,06906 Kč
Unit Price with VAT:4,92356 Kč