Direct
Similar
Similar
Similar
Similar
Similar
Similar

SML4744-E3/5A | |
|---|---|
DigiKey Part Number | SML4744-E3/5A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SML4744-E3/5A |
Description | DIODE ZENER 15V 1W DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 1 W ±10% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 14 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 11.4 V |
Packaging Tape & Reel (TR) | Operating Temperature 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±10% | Supplier Device Package DO-214AC (SMA) |
Power - Max 1 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SML4744HE3/5A | Vishay General Semiconductor - Diodes Division | 0 | SML4744HE3/5A-ND | 0,00000 Kč | Direct |
| 1SMA5929BT3G | onsemi | 81 310 | 1SMA5929BT3GOSCT-ND | 11,76000 Kč | Similar |
| BZG03C15G | onsemi | 9 016 | BZG03C15GOSCT-ND | 15,54000 Kč | Similar |
| CMZ5929B TR13 PBFREE | Central Semiconductor Corp | 6 889 | 1514-CMZ5929BTR13PBFREECT-ND | 28,77000 Kč | Similar |
| CZRA4744-G | Comchip Technology | 0 | CZRA4744-G-ND | 3,68379 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 3,54413 Kč | 26 580,97 Kč |
| Unit Price without VAT: | 3,54413 Kč |
|---|---|
| Unit Price with VAT: | 4,28840 Kč |






