Zener Diode 8.2 V 1 W ±10% Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SML4738-E3/5A

DigiKey Part Number
SML4738-E3/5AGITR-ND - Tape & Reel (TR)
SML4738-E3/5AGICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SML4738-E3/5A
Description
DIODE ZENER 8.2V 1W DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 8.2 V 1 W ±10% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
4.5 Ohms
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 6 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±10%
Supplier Device Package
DO-214AC (SMA)
Power - Max
1 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1SMA5923BT3Gonsemi12 1771SMA5923BT3GOSCT-ND11,76000 KčSimilar
CMZ5923B TR13 PBFREECentral Semiconductor Corp4 4701514-CMZ5923BTR13PBFREECT-ND28,77000 KčSimilar
SZ1SMA5923BT3Gonsemi4 688SZ1SMA5923BT3GOSCT-ND24,15000 KčSimilar
In-Stock: 6 466
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
118,90000 Kč18,90 Kč
1011,78000 Kč117,80 Kč
1007,62860 Kč762,86 Kč
5005,83702 Kč2 918,51 Kč
1 0005,25916 Kč5 259,16 Kč
2 0004,77264 Kč9 545,28 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 5003,82292 Kč28 671,90 Kč
15 0003,54165 Kč53 124,75 Kč
22 5003,39840 Kč76 464,00 Kč
37 5003,23749 Kč121 405,88 Kč
52 5003,14220 Kč164 965,50 Kč
Manufacturers Standard Package
Unit Price without VAT:18,90000 Kč
Unit Price with VAT:22,86900 Kč