


SMF54A-E3-08 | |
|---|---|
DigiKey Part Number | SMF54A-E3-08GITR-ND - Tape & Reel (TR) SMF54A-E3-08GICT-ND - Cut Tape (CT) SMF54A-E3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF54A-E3-08 |
Description | TVS DIODE 54VWM 88VC DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 88V Clamp 2.25A Ipp Tvs Diode Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 54V | |
Voltage - Breakdown (Min) | 60V | |
Voltage - Clamping (Max) @ Ipp | 88V | |
Current - Peak Pulse (10/1000µs) | 2.25A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 148pF @ 1MHz | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 7,87400 Kč | 78,74 Kč |
| 100 | 5,01640 Kč | 501,64 Kč |
| 500 | 3,77964 Kč | 1 889,82 Kč |
| 1 000 | 3,38047 Kč | 3 380,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,87267 Kč | 8 618,01 Kč |
| 6 000 | 2,61674 Kč | 15 700,44 Kč |
| 9 000 | 2,48628 Kč | 22 376,52 Kč |
| 15 000 | 2,33967 Kč | 35 095,05 Kč |
| 21 000 | 2,25284 Kč | 47 309,64 Kč |
| 30 000 | 2,16844 Kč | 65 053,20 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |







