


SMF54A | |
|---|---|
DigiKey Part Number | F5834TR-ND - Tape & Reel (TR) F5834CT-ND - Cut Tape (CT) F5834DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF54A |
Description | TVS DIODE 54VWM 87.1VC SOD123F |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 87.1V Clamp 2.3A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | SMF54A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 54V | |
Voltage - Breakdown (Min) | 60V | |
Voltage - Clamping (Max) @ Ipp | 87.1V | |
Current - Peak Pulse (10/1000µs) | 2.3A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,32000 Kč | 6,32 Kč |
| 10 | 3,60000 Kč | 36,00 Kč |
| 100 | 2,31550 Kč | 231,55 Kč |
| 500 | 2,14710 Kč | 1 073,55 Kč |
| 1 000 | 1,85240 Kč | 1 852,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,72610 Kč | 5 178,30 Kč |
| 6 000 | 1,71438 Kč | 10 286,28 Kč |
| 9 000 | 1,69158 Kč | 15 224,22 Kč |
| 15 000 | 1,49981 Kč | 22 497,15 Kč |
| Unit Price without VAT: | 6,32000 Kč |
|---|---|
| Unit Price with VAT: | 7,64720 Kč |




