


SMF28A-M3-08 | |
|---|---|
DigiKey Part Number | 112-SMF28A-M3-08TR-ND - Tape & Reel (TR) 112-SMF28A-M3-08CT-ND - Cut Tape (CT) 112-SMF28A-M3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF28A-M3-08 |
Description | TVS DIODE 28VWM 45.4VC DO219AB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 4.4A Ipp Tvs Diode Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 4.4A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 227pF @ 1MHz | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,58000 Kč | 7,58 Kč |
| 10 | 5,85200 Kč | 58,52 Kč |
| 100 | 3,51540 Kč | 351,54 Kč |
| 500 | 3,09182 Kč | 1 545,91 Kč |
| 1 000 | 2,33655 Kč | 2 336,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,33690 Kč | 7 010,70 Kč |
| 6 000 | 2,12370 Kč | 12 742,20 Kč |
| 9 000 | 2,01505 Kč | 18 135,45 Kč |
| 15 000 | 1,89291 Kč | 28 393,65 Kč |
| 21 000 | 1,82056 Kč | 38 231,76 Kč |
| 30 000 | 1,62086 Kč | 48 625,80 Kč |
| 75 000 | 1,60506 Kč | 120 379,50 Kč |
| Unit Price without VAT: | 7,58000 Kč |
|---|---|
| Unit Price with VAT: | 9,17180 Kč |







