


SMCJ70CA-E3/57T | |
|---|---|
DigiKey Part Number | SMCJ70CA-E3/57TGITR-ND - Tape & Reel (TR) SMCJ70CA-E3/57TGICT-ND - Cut Tape (CT) SMCJ70CA-E3/57TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ70CA-E3/57T |
Description | TVS DIODE 70VWM 113VC DO214AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 13.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ70CA-E3/57T Models |
Category | Current - Peak Pulse (10/1000µs) 13.3A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 70V | Supplier Device Package |
Voltage - Breakdown (Min) 77.8V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 113V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ70CA-13-F | Diodes Incorporated | 39 690 | SMCJ70CA-FDICT-ND | 27,51000 Kč | Direct |
| SMCJ70CA-TR | STMicroelectronics | 10 457 | 497-15790-1-ND | 21,21000 Kč | Direct |
| 1.5SMC82CA | Littelfuse Inc. | 3 000 | 18-1.5SMC82CACT-ND | 24,36000 Kč | Similar |
| 5.0SMDJ70CA | Littelfuse Inc. | 7 155 | F10859CT-ND | 51,87000 Kč | Similar |
| 5.0SMDJ70CA-T7 | Littelfuse Inc. | 900 | 18-5.0SMDJ70CA-T7CT-ND | 52,29000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 14,23700 Kč | 142,37 Kč |
| 100 | 9,28950 Kč | 928,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 6,62548 Kč | 5 631,66 Kč |
| 1 700 | 6,02432 Kč | 10 241,34 Kč |
| 2 550 | 5,71788 Kč | 14 580,59 Kč |
| 4 250 | 5,37351 Kč | 22 837,42 Kč |
| 5 950 | 5,16953 Kč | 30 758,70 Kč |
| 8 500 | 4,97124 Kč | 42 255,54 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |

