113V Clamp 13.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMC82CA

DigiKey Part Number
18-1.5SMC82CATR-ND - Tape & Reel (TR)
18-1.5SMC82CACT-ND - Cut Tape (CT)
18-1.5SMC82CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMC82CA
Description
TVS DIODE 70.1VWM 113V DO214AB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
113V Clamp 13.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
1.5SMC82CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
13.5A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
70.1V
Supplier Device Package
Voltage - Breakdown (Min)
77.9V
Base Product Number
Voltage - Clamping (Max) @ Ipp
113V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5SMC82CABourns Inc.343118-1.5SMC82CACT-ND0,93000 KčSimilar
SMCJ70CABourns Inc.21 592SMCJ70CABCT-ND0,93000 KčSimilar
SMLJ70CABourns Inc.16 829SMLJ70CABCT-ND1,68000 KčSimilar
In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,36000 Kč24,36 Kč
1015,18200 Kč151,82 Kč
1009,93210 Kč993,21 Kč
5007,67644 Kč3 838,22 Kč
1 0006,94950 Kč6 949,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,02181 Kč15 065,43 Kč
6 0004,63433 Kč27 805,98 Kč
9 0004,63006 Kč41 670,54 Kč
Manufacturers Standard Package
Unit Price without VAT:24,36000 Kč
Unit Price with VAT:29,47560 Kč