146V Clamp 69A (8/20µs) Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ70CA-TR

DigiKey Part Number
497-15790-2-ND - Tape & Reel (TR)
497-15790-1-ND - Cut Tape (CT)
497-15790-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ70CA-TR
Description
TVS DIODE 70VWM 146VC SMC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
146V Clamp 69A (8/20µs) Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
SMCJ70CA-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
69A (8/20µs)
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
70V
Supplier Device Package
Voltage - Breakdown (Min)
77.8V
Base Product Number
Voltage - Clamping (Max) @ Ipp
146V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 457
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,21000 Kč21,21 Kč
1013,22900 Kč132,29 Kč
1008,60710 Kč860,71 Kč
5006,61604 Kč3 308,02 Kč
1 0005,97414 Kč5 974,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,27864 Kč13 196,60 Kč
5 0004,84865 Kč24 243,25 Kč
7 5004,62958 Kč34 721,85 Kč
12 5004,38341 Kč54 792,62 Kč
17 5004,23762 Kč74 158,35 Kč
25 0004,09597 Kč102 399,25 Kč
Manufacturers Standard Package
Unit Price without VAT:21,21000 Kč
Unit Price with VAT:25,66410 Kč