Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar

SMCJ7.0A-E3/9AT | |
|---|---|
DigiKey Part Number  | SMCJ7.0A-E3/9AT-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | SMCJ7.0A-E3/9AT  | 
Description  | TVS DIODE 7VWM 12VC DO214AB  | 
Manufacturer Standard Lead Time  | 15 Weeks  | 
Customer Reference  | |
Detailed Description  | 12V Clamp 125A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Type  | Zener  | |
Unidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 7V  | |
Voltage - Breakdown (Min)  | 7.78V  | |
Voltage - Clamping (Max) @ Ipp  | 12V  | |
Current - Peak Pulse (10/1000µs)  | 125A  | |
Power - Peak Pulse  | 1500W (1.5kW)  | |
Power Line Protection  | No  | |
Applications  | General Purpose  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -55°C ~ 150°C (TJ)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | DO-214AB, SMC  | |
Supplier Device Package  | ||
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 500 | 4,28324 Kč | 14 991,34 Kč | 
| 7 000 | 3,94312 Kč | 27 601,84 Kč | 
| 10 500 | 3,76983 Kč | 39 583,21 Kč | 
| 17 500 | 3,57510 Kč | 62 564,25 Kč | 
| 24 500 | 3,45983 Kč | 84 765,84 Kč | 
| 35 000 | 3,45640 Kč | 120 974,00 Kč | 
| Unit Price without VAT: | 4,28324 Kč | 
|---|---|
| Unit Price with VAT: | 5,18272 Kč | 







