
SMCJ7.0A-E3/57T | |
|---|---|
DigiKey Part Number  | SMCJ7.0A-E3/57TGITR-ND - Tape & Reel (TR) SMCJ7.0A-E3/57TGICT-ND - Cut Tape (CT) SMCJ7.0A-E3/57TGIDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | SMCJ7.0A-E3/57T  | 
Description  | TVS DIODE 7VWM 12VC DO214AB  | 
Manufacturer Standard Lead Time  | 15 Weeks  | 
Customer Reference  | |
Detailed Description  | 12V Clamp 125A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Zener  | |
Unidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 7V  | |
Voltage - Breakdown (Min)  | 7.78V  | |
Voltage - Clamping (Max) @ Ipp  | 12V  | |
Current - Peak Pulse (10/1000µs)  | 125A  | |
Power - Peak Pulse  | 1500W (1.5kW)  | |
Power Line Protection  | No  | |
Applications  | General Purpose  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -55°C ~ 150°C (TJ)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | DO-214AB, SMC  | |
Supplier Device Package  | ||
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 12,90000 Kč | 12,90 Kč | 
| 10 | 9,30000 Kč | 93,00 Kč | 
| 100 | 6,36660 Kč | 636,66 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 850 | 3,45649 Kč | 2 938,02 Kč | 
| Unit Price without VAT: | 12,90000 Kč | 
|---|---|
| Unit Price with VAT: | 15,60900 Kč | 

