DO-214AB Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM15T6V8A

DigiKey Part Number
497-6487-2-ND - Tape & Reel (TR)
497-6487-1-ND - Cut Tape (CT)
497-6487-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM15T6V8A
Description
TVS DIODE 5.8VWM 13.4VC SMC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
13.4V Clamp 746A (8/20µs) Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
SM15T6V8A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5.8V
Voltage - Breakdown (Min)
6.45V
Voltage - Clamping (Max) @ Ipp
13.4V
Current - Peak Pulse (10/1000µs)
746A (8/20µs)
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 443
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,25000 Kč21,25 Kč
1015,18500 Kč151,85 Kč
10011,24820 Kč1 124,82 Kč
5009,01940 Kč4 509,70 Kč
1 0008,64945 Kč8 649,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5008,12545 Kč20 313,62 Kč
5 0007,37382 Kč36 869,10 Kč
7 5007,21757 Kč54 131,78 Kč
12 5007,06657 Kč88 332,12 Kč
Manufacturers Standard Package
Unit Price without VAT:21,25000 Kč
Unit Price with VAT:25,71250 Kč