SMCJ5.0A-M3/57T is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 2 386
Unit Price: 15,96000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 1 675
Unit Price: 22,47000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 2 895
Unit Price: 21,42000 Kč
Datasheet

Similar


YAGEO
In Stock: 2 662
Unit Price: 6,72000 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 4,03750 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 32,34000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 577
Unit Price: 32,34000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 10,92988 Kč
9.2V Clamp 163A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9.2V Clamp 163A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB, SMC

SMCJ5.0A-M3/57T

DigiKey Part Number
SMCJ5.0A-M3/57T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ5.0A-M3/57T
Description
TVS DIODE 5VWM 9.2VC DO214AB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
9.2V Clamp 163A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
163A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
5V
Supplier Device Package
Voltage - Breakdown (Min)
6.4V
Base Product Number
Voltage - Clamping (Max) @ Ipp
9.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMCJ5.0AHE3/9ATVishay General Semiconductor - Diodes Division0SMCJ5.0AHE3/9AT-ND0,00000 KčDirect
1.5SMCJ5.0ADiotec Semiconductor2 3864878-1.5SMCJ5.0ACT-ND15,96000 KčSimilar
3.0SMCJ5.0A-13Diodes Incorporated1 67531-3.0SMCJ5.0A-13CT-ND22,47000 KčSimilar
SMCJ5.0ATaiwan Semiconductor Corporation2 8951801-SMCJ5.0ACT-ND21,42000 KčSimilar
SMCJ5.0A/TR13YAGEO2 66213-SMCJ5.0A/TR13CT-ND6,72000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 2507,07588 Kč30 072,49 Kč
Unit Price without VAT:7,07588 Kč
Unit Price with VAT:8,56181 Kč