SMCJ33CAHE3/57T is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 20 696
Unit Price: 20,58000 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 7 106
Unit Price: 22,89000 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 6,48820 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 6,46660 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 3 731
Unit Price: 33,81000 Kč
Datasheet

Direct


Central Semiconductor Corp
In Stock: 0
Unit Price: 62,36000 Kč
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 3 304
Unit Price: 22,05000 Kč
Datasheet

Direct


Bourns Inc.
In Stock: 3 126
Unit Price: 22,89000 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 19 180
Unit Price: 19,74000 Kč
Datasheet

Direct


Diodes Incorporated
In Stock: 7 296
Unit Price: 25,41000 Kč

Direct


Microchip Technology
In Stock: 0
Unit Price: 13,25814 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 23 694
Unit Price: 49,98000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 995
Unit Price: 49,98000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 552
Unit Price: 33,18000 Kč
Datasheet
53.3V Clamp 28.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
53.3V Clamp 28.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

SMCJ33CAHE3/57T

DigiKey Part Number
SMCJ33CAHE3/57TGITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ33CAHE3/57T
Description
TVS DIODE 33VWM 53.3VC DO214AB
Customer Reference
Detailed Description
53.3V Clamp 28.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMCJ33CAHE3/57T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33V
Voltage - Breakdown (Min)
36.7V
Voltage - Clamping (Max) @ Ipp
53.3V
Current - Peak Pulse (10/1000µs)
28.1A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types