


SMCJ33CA-13-F | |
|---|---|
DigiKey Part Number | SMCJ33CA-FDITR-ND - Tape & Reel (TR) SMCJ33CA-FDICT-ND - Cut Tape (CT) SMCJ33CA-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ33CA-13-F |
Description | TVS DIODE 33VWM 53.3VC SMC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 28.1A Ipp Tvs Diode Surface Mount SMC |
EDA/CAD Models | SMCJ33CA-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 28.1A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 Kč | 25,41 Kč |
| 10 | 15,91600 Kč | 159,16 Kč |
| 100 | 10,44440 Kč | 1 044,44 Kč |
| 500 | 8,08758 Kč | 4 043,79 Kč |
| 1 000 | 7,32872 Kč | 7 328,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,36435 Kč | 19 093,05 Kč |
| 6 000 | 5,87881 Kč | 35 272,86 Kč |
| 9 000 | 5,63152 Kč | 50 683,68 Kč |
| 15 000 | 5,35368 Kč | 80 305,20 Kč |
| 21 000 | 5,18918 Kč | 108 972,78 Kč |
| 30 000 | 5,02929 Kč | 150 878,70 Kč |
| Unit Price without VAT: | 25,41000 Kč |
|---|---|
| Unit Price with VAT: | 30,74610 Kč |







