SMCJ150A-M3/9AT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 4,82765 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 4,82765 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 59,42000 Kč
Datasheet

Similar


YAGEO
In Stock: 95
Unit Price: 14,49000 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 14,49000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 8 336
Unit Price: 35,49000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 3 236
Unit Price: 37,17000 Kč
Datasheet
243V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
243V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB, SMC

SMCJ150A-M3/9AT

DigiKey Part Number
SMCJ150A-M3/9AT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ150A-M3/9AT
Description
TVS DIODE 150VWM 243VC DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
243V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
6.2A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
150V
Supplier Device Package
Voltage - Breakdown (Min)
167V
Base Product Number
Voltage - Clamping (Max) @ Ipp
243V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5SMC170ATaiwan Semiconductor Corporation01801-1.5SMC170ATR-ND4,82765 KčSimilar
1.5SMC180ATaiwan Semiconductor Corporation01801-1.5SMC180ATR-ND4,82765 KčSimilar
5.0SMDJ150ALittelfuse Inc.05.0SMDJ150ACT-ND59,42000 KčSimilar
SMCJ150A/TR13YAGEO9513-SMCJ150A/TR13CT-ND14,49000 KčSimilar
SMCJ150A/TR7YAGEO013-SMCJ150A/TR7CT-ND14,49000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 0006,47707 Kč45 339,49 Kč
Unit Price without VAT:6,47707 Kč
Unit Price with VAT:7,83725 Kč