
SMCJ11A-E3/57T | |
|---|---|
DigiKey Part Number | SMCJ11A-E3/57TGITR-ND - Tape & Reel (TR) SMCJ11A-E3/57TGICT-ND - Cut Tape (CT) SMCJ11A-E3/57TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ11A-E3/57T |
Description | TVS DIODE 11VWM 18.2VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 82.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 11V | |
Voltage - Breakdown (Min) | 12.2V | |
Voltage - Clamping (Max) @ Ipp | 18.2V | |
Current - Peak Pulse (10/1000µs) | 82.4A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,12000 Kč | 18,12 Kč |
| 10 | 11,33200 Kč | 113,32 Kč |
| 100 | 7,53210 Kč | 753,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 4,29098 Kč | 3 647,33 Kč |
| 1 700 | 3,58276 Kč | 6 090,69 Kč |
| 2 550 | 3,52027 Kč | 8 976,69 Kč |
| 4 250 | 3,46038 Kč | 14 706,61 Kč |
| Unit Price without VAT: | 18,12000 Kč |
|---|---|
| Unit Price with VAT: | 21,92520 Kč |







