
SMDJ11A | |
|---|---|
DigiKey Part Number | SMDJ11ATR-ND - Tape & Reel (TR) SMDJ11ACT-ND - Cut Tape (CT) SMDJ11ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ11A |
Description | TVS DIODE 11VWM 18.2VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 164.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMDJ11A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 11V | |
Voltage - Breakdown (Min) | 12.2V | |
Voltage - Clamping (Max) @ Ipp | 18.2V | |
Current - Peak Pulse (10/1000µs) | 164.8A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,58000 Kč | 19,58 Kč |
| 10 | 15,74700 Kč | 157,47 Kč |
| 100 | 11,32940 Kč | 1 132,94 Kč |
| 500 | 9,08396 Kč | 4 541,98 Kč |
| 1 000 | 8,77776 Kč | 8 777,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,69585 Kč | 23 087,55 Kč |
| Unit Price without VAT: | 19,58000 Kč |
|---|---|
| Unit Price with VAT: | 23,69180 Kč |

