DO-214AB, SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMC5K75A-M3/H

DigiKey Part Number
112-SMC5K75A-M3/HTR-ND - Tape & Reel (TR)
112-SMC5K75A-M3/HCT-ND - Cut Tape (CT)
112-SMC5K75A-M3/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMC5K75A-M3/H
Description
TVS DIODE 75VWM 121VC DO214AB
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
121V Clamp 41.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
75V
Voltage - Breakdown (Min)
83.3V
Voltage - Clamping (Max) @ Ipp
121V
Current - Peak Pulse (10/1000µs)
41.3A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 423
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,21000 Kč12,21 Kč
108,37800 Kč83,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8507,09385 Kč6 029,77 Kč
1 7007,02018 Kč11 934,31 Kč
2 5506,84125 Kč17 445,19 Kč
Manufacturers Standard Package
Unit Price without VAT:12,21000 Kč
Unit Price with VAT:14,77410 Kč