
2121-440-AL | |
|---|---|
DigiKey Part Number | 1772-2121-440-AL-ND |
Manufacturer | |
Manufacturer Product Number | 2121-440-AL |
Description | HEX STANDOFF #4-40 ALUM 39.69MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Aluminum 1.563" (39.69mm) |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Packaging Bulk | Between Board Height 1.563" (39.69mm) |
Part Status Active | Length - Overall 1.563" (39.69mm) |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,60000 Kč | 33,60 Kč |
| 5 | 28,30600 Kč | 141,53 Kč |
| 10 | 26,45700 Kč | 264,57 Kč |
| 25 | 24,29880 Kč | 607,47 Kč |
| 50 | 22,87520 Kč | 1 143,76 Kč |
| 100 | 21,59850 Kč | 2 159,85 Kč |
| 250 | 20,11692 Kč | 5 029,23 Kč |
| 500 | 19,13254 Kč | 9 566,27 Kč |
| 1 000 | 18,25146 Kč | 18 251,46 Kč |
| Unit Price without VAT: | 33,60000 Kč |
|---|---|
| Unit Price with VAT: | 40,65600 Kč |



