42.1V Clamp 119A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
42.1V Clamp 119A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB, SMC

SMC5K26A-M3/H

DigiKey Part Number
SMC5K26A-M3/HGITR-ND - Tape & Reel (TR)
SMC5K26A-M3/HGICT-ND - Cut Tape (CT)
SMC5K26A-M3/HGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMC5K26A-M3/H
Description
TVS DIODE 26VWM 42.1VC DO214AB
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
42.1V Clamp 119A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
119A
Mfr
Power - Peak Pulse
5000W (5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
26V
Supplier Device Package
Voltage - Breakdown (Min)
28.9V
Base Product Number
Voltage - Clamping (Max) @ Ipp
42.1V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMCJ26A/TR13YAGEO1 85513-SMCJ26A/TR13CT-ND6,72000 KčSimilar
SMCJ26A/TR7YAGEO48513-SMCJ26A/TR7CT-ND6,09000 KčSimilar
In-Stock: 782
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
146,62000 Kč46,62 Kč
1029,83800 Kč298,38 Kč
10020,18960 Kč2 018,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
85015,01653 Kč12 764,05 Kč
1 70013,85201 Kč23 548,42 Kč
2 55013,25888 Kč33 810,14 Kč
4 25012,59238 Kč53 517,61 Kč
5 95012,19783 Kč72 577,09 Kč
8 50011,81446 Kč100 422,91 Kč
Manufacturers Standard Package
Unit Price without VAT:46,62000 Kč
Unit Price with VAT:56,41020 Kč