


SMC3K60CAHM3/9A | |
|---|---|
DigiKey Part Number | SMC3K60CAHM3/9A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMC3K60CAHM3/9A |
Description | TVS DIODE 60VWM 96.8VC DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 96.8V Clamp 31A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 31A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 60V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 66.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 96.8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMC3K60CA-M3/57 | Vishay General Semiconductor - Diodes Division | 0 | SMC3K60CA-M3/57-ND | 27,05891 Kč | Direct |
| SMC3K60CA-M3/9A | Vishay General Semiconductor - Diodes Division | 0 | SMC3K60CA-M3/9A-ND | 27,05900 Kč | Direct |
| 3SMC60CA TR13 PBFREE | Central Semiconductor Corp | 0 | 1514-3SMC60CATR13PBFREECT-ND | 79,25000 Kč | Direct |
| SMDJ60CA | Littelfuse Inc. | 0 | 18-SMDJ60CACT-ND | 41,71000 Kč | Direct |
| SMLJ60CAE3/TR13 | Microchip Technology | 0 | SMLJ60CAE3/TR13-ND | 41,11036 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 22,01036 Kč | 77 036,26 Kč |
| Unit Price without VAT: | 22,01036 Kč |
|---|---|
| Unit Price with VAT: | 26,63254 Kč |






