5.0SMDJ60CA is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 16 976
Unit Price: 3,08000 Kč
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 8 294
Unit Price: 8,95000 Kč
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: 3,27626 Kč
Datasheet

Similar


Eaton - Electronics Division
In Stock: 1 414
Unit Price: 5,64000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 1 570
Unit Price: 5,25000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1 985
Unit Price: 3,57000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,07057 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 11 774
Unit Price: 6,49000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 1,12127 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 1,64210 Kč
96.8V Clamp 51.7A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
96.8V Clamp 51.7A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Building Automation – Protect/Sense/Control

5.0SMDJ60CA

DigiKey Part Number
F10858TR-ND - Tape & Reel (TR)
F10858CT-ND - Cut Tape (CT)
F10858DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5.0SMDJ60CA
Description
TVS DIODE 60VWM 96.8VC DO214AB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
96.8V Clamp 51.7A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
5.0SMDJ60CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
60V
Voltage - Breakdown (Min)
66.7V
Voltage - Clamping (Max) @ Ipp
96.8V
Current - Peak Pulse (10/1000µs)
51.7A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
Yes
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
149,98000 Kč49,98 Kč
1032,00100 Kč320,01 Kč
10021,73080 Kč2 173,08 Kč
50017,33258 Kč8 666,29 Kč
1 00015,91879 Kč15 918,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00012,59880 Kč37 796,40 Kč
Manufacturers Standard Package
Unit Price without VAT:49,98000 Kč
Unit Price with VAT:60,47580 Kč