SMLJ60CAE3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Central Semiconductor Corp
In Stock: 0
Unit Price: 79,25000 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 27,05891 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 27,05900 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 27,11681 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 22,01036 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 41,71000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 7 670
Unit Price: 51,51000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 51,51000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 Kč

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 Kč

Similar


Bourns Inc.
In Stock: 3 708
Unit Price: 22,73000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 1 540
Unit Price: 33,37000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 2 084
Unit Price: 20,23000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 13 837
Unit Price: 27,32000 Kč
96.8V Clamp 31A Ipp Tvs Diode Surface Mount DO-214AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMLJ60CAE3/TR13

DigiKey Part Number
SMLJ60CAE3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMLJ60CAE3/TR13
Description
TVS DIODE 60VWM 96.8VC DO214AB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
96.8V Clamp 31A Ipp Tvs Diode Surface Mount DO-214AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
31A
Mfr
Power - Peak Pulse
300W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
60V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
66.7V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
96.8V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3SMC60CA TR13 PBFREECentral Semiconductor Corp01514-3SMC60CATR13PBFREECT-ND79,25000 KčDirect
SMC3K60CA-M3/57Vishay General Semiconductor - Diodes Division0SMC3K60CA-M3/57-ND27,05891 KčDirect
SMC3K60CA-M3/9AVishay General Semiconductor - Diodes Division0SMC3K60CA-M3/9A-ND27,05900 KčDirect
SMC3K60CAHM3/57Vishay General Semiconductor - Diodes Division0SMC3K60CAHM3/57-ND27,11681 KčDirect
SMC3K60CAHM3/9AVishay General Semiconductor - Diodes Division0SMC3K60CAHM3/9A-ND22,01036 KčDirect
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00041,11036 Kč123 331,08 Kč
Manufacturers Standard Package
Unit Price without VAT:41,11036 Kč
Unit Price with VAT:49,74354 Kč