SMBZ5924B-E3/5B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 5,06454 Kč
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 4 910
Unit Price: 6,46000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 7,50000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 16,03903 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 7,70710 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 28,32873 Kč
Datasheet

Similar


Microchip Technology
In Stock: 1 880
Unit Price: 6,67000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBZ5924B-E3/5B

DigiKey Part Number
SMBZ5924B-E3/5B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBZ5924B-E3/5B
Description
DIODE ZENER 9.1V 3W DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 9.1 V 3 W ±5% Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
3 W
Impedance (Max) (Zzt)
4 Ohms
Current - Reverse Leakage @ Vr
25 µA @ 7 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AA (SMBJ)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 2005,02452 Kč16 078,46 Kč
6 4004,63288 Kč29 650,43 Kč
9 6004,43338 Kč42 560,45 Kč
16 0004,20924 Kč67 347,84 Kč
22 4004,12955 Kč92 501,92 Kč
Manufacturers Standard Package
Unit Price without VAT:5,02452 Kč
Unit Price with VAT:6,07967 Kč