


3SMBJ5924B-TP | |
|---|---|
DigiKey Part Number | 3SMBJ5924BTPMSTR-ND - Tape & Reel (TR) 3SMBJ5924BTPMSCT-ND - Cut Tape (CT) 3SMBJ5924BTPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3SMBJ5924B-TP |
Description | DIODE ZENER 9.1V 3W DO214AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 3 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 4 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,46000 Kč | 6,46 Kč |
| 10 | 4,39500 Kč | 43,95 Kč |
| 100 | 2,95790 Kč | 295,79 Kč |
| 500 | 2,68708 Kč | 1 343,54 Kč |
| 1 000 | 2,44586 Kč | 2 445,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,63333 Kč | 7 899,99 Kč |
| 6 000 | 1,59961 Kč | 9 597,66 Kč |
| 9 000 | 1,53621 Kč | 13 825,89 Kč |
| 15 000 | 1,39710 Kč | 20 956,50 Kč |
| 150 000 | 1,37999 Kč | 206 998,50 Kč |
| Unit Price without VAT: | 6,46000 Kč |
|---|---|
| Unit Price with VAT: | 7,81660 Kč |







