
| SMBJ5924BE3/TR13 | |
|---|---|
| DigiKey Part Number | 150-SMBJ5924BE3/TR13TR-ND - Tape & Reel (TR) 150-SMBJ5924BE3/TR13CT-ND - Cut Tape (CT) 150-SMBJ5924BE3/TR13DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SMBJ5924BE3/TR13 | 
| Description | DIODE ZENER 9.1V 2W DO214AA | 
| Manufacturer Standard Lead Time | 24 Weeks | 
| Customer Reference | |
| Detailed Description | Zener Diode 9.1 V 2 W ±5% Surface Mount DO-214AA (SMBJ) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SMBJ5924BE3/TR13 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Voltage - Zener (Nom) (Vz) | ||
| Tolerance | ±5% | |
| Power - Max | 2 W | |
| Impedance (Max) (Zzt) | 4.5 Ohms | |
| Current - Reverse Leakage @ Vr | 5 µA @ 7 V | |
| Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
| Operating Temperature | -65°C ~ 150°C | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | DO-214AA (SMBJ) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 6,66000 Kč | 6,66 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 5,46158 Kč | 16 384,74 Kč | 
| Unit Price without VAT: | 6,66000 Kč | 
|---|---|
| Unit Price with VAT: | 8,05860 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic